282847-2, Buchanan Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw

Фото 1/5 282847-2, Buchanan Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009787123
Артикул: 282847-2
Бренд: TE Connectivity

Описание

Connectors\Terminal Blocks\PCB Terminal Blocks
TERMI-BLOK Series 5.08mm pitch PCB terminal block connectors with a 35° angled wire entry and board interlocking.

Технические параметры

Body Orientation Angled
Colour Green
Current Rating 17.5A
Mounting Type Through Hole
Number of Contacts 2
Number of Rows 1
Pitch 5.08mm
Series Buchanan
Termination Method Screw
Type PCB Terminal Block
Voltage Rating 300 V ac
Width 15mm
3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Clamp Material - Plating Brass - Nickel Plated
Color Green
Contact Material - Plating Brass - Tin Plated
Current 17.5A
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Features Interlocking (Side)
Housing Material Polyamide (PA66), Nylon 6/6
HTSUS 8536.69.4040
Mating Orientation 35В° (145В°) Angle with Board
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Number of Levels 1
Package Bulk
Positions Per Level 2
RoHS Status RoHS Compliant
Screw Material - Plating Brass - Nickel Plated
Screw Thread M3
Torque - Screw 0.79 Nm (7.0 Lb-In)
Voltage 300V
Wire Gauge 12-30 AWG
Wire Termination Screw - Rising Cage Clamp
Brand: TE Connectivity
Connection Method: Screw Clamp
Contact Material: Brass
Contact Plating: Tin
Current Rating: 17.5 A
Factory Pack Quantity: Factory Pack Quantity: 300
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: TE Connectivity
Mounting Angle: 35 deg
Mounting Style: PCB Mount
Number of Positions: 2 Position
Pitch: 5.08 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 300 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 30 AWG
Wire Gauge Range: 30 AWG to 12 AWG
Wire Orientation: 35 deg
Количество Положений 2вывод(-ов)
Максимальный Размер Провода AWG 12AWG
Минимальный Размер Провода AWG 30AWG
Номинальное Напряжение 300В
Номинальный Ток 17.5А
Положение Блока Сквозное Отверстие 35°
Поперечное Сечение Проводника 3мм²
Способ Подключения Провода Винт
Вес, г 5

Техническая документация

Datasheet
pdf, 447 КБ
Datasheet
pdf, 225 КБ
Datasheet 282847-2
pdf, 139 КБ
Чертеж
pdf, 226 КБ