166051-1, AMPLIMITE HD-20 Series, size 20 Female Crimp D-sub Connector Contact, Gold, 24 → 20 AWG

Фото 1/2 166051-1, AMPLIMITE HD-20 Series, size 20 Female Crimp D-sub Connector Contact, Gold, 24 → 20 AWG
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
Кратность заказа 10 шт.
10 шт. на сумму 2 500 руб.
Плати частями
от 625 руб. × 4 платежа
Номенклатурный номер: 8009787203
Артикул: 166051-1
Бренд: TE Connectivity

Описание

Connectors\USB, D Sub & Computing Connectors\D Sub Contacts
AMPLIMITE 20 DF COSI snap-in crimp contacts for HD-20 series cable mount d-sub connectors. The 20 DF COSI snap-in crimp pin contacts are made from brass with a 0.

Технические параметры

Contact Material Phosphor Bronze
Contact Plating Gold
Contact Size 20
Gender Female
Series AMPLIMITE HD-20
Termination Method Crimp
Wire Size 24 → 20 AWG
Brand: TE Connectivity
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Size: 20
Contact Type: Signal
Factory Pack Quantity: Factory Pack Quantity: 12500
Manufacturer: TE Connectivity
Packaging: Reel
Product Category: D-Sub Contacts
Product Type: D-Sub Contacts
Series: HDP-20
Subcategory: D-Sub Connectors
Termination Style: Crimp
Tradename: AMPLIMITE
Wire Gauge: 24 AWG to 20 AWG
Вес, г 7

Техническая документация

Datasheet
pdf, 55 КБ
Datasheet
pdf, 57 КБ