5-1571999-6, 8 Way Through Hole DIP Switch SPST, Piano Actuator

5-1571999-6, 8 Way Through Hole DIP Switch SPST, Piano Actuator
Изображения служат только для ознакомления,
см. техническую документацию
1 020 руб.
1 шт. на сумму 1 020 руб.
Плати частями
от 255 руб. × 4 платежа
Номенклатурный номер: 8009787402
Артикул: 5-1571999-6
Бренд: TE Connectivity

Описание

Switches\DIP & Rotary Encoded Switches\DIP & SIP Switches
High pressure wiping contact allows aqueous or solvent cleaning without tape seal Can withstand vapour phase reflow or wave soldering conditions

Технические параметры

Actuator Type Piano
Contact Configuration SPST
Contact Current Rating 100 mA@ 24 V dc
Contact Material Gold over Nickel Plated Copper Alloy
Maximum Operating Temperature +85°C
Mechanical Life 1000Operations
Minimum Operating Temperature -30°C
Mounting Type Through Hole
Number of Positions 8
Operating Temperature Range -30 →+85°C
Package Style DIP
Automotive No
Body Orientation Straight
Electrical Life - (Cycles) 1000
Maximum Current Rating - (A) 0.1@24VDC
Maximum DC Voltage Rating - (V) 24
Military No
Operating Temperature - (??C) -30~85
Packaging TubeIBox
Rad Hard No
Switch Configuration OFF ON
Terminal Pitch - (mm) 2.54
Termination Style PC Pins
Вес, г 7

Техническая документация

Datasheet
pdf, 328 КБ
Документация
pdf, 82 КБ