104479-9, AMPMODU Short Point Series Female Crimp Terminal, 24AWG Min, 20AWG Max

Фото 1/2 104479-9, AMPMODU Short Point Series Female Crimp Terminal, 24AWG Min, 20AWG Max
Изображения служат только для ознакомления,
см. техническую документацию
91 руб.
Кратность заказа 10 шт.
10 шт. на сумму 910 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009788381
Артикул: 104479-9
Бренд: TE Connectivity

Описание

Connectors\PCB Connectors & Wire Housings\Crimp Contacts
A range of TE Connectivity AMPMODU short point contacts designed to mate with 0.64mm square or round posts that are 4.

Технические параметры

Contact Material Copper Alloy
Contact Plating Gold
Gender Female
Maximum Contact Resistance 12mΩ
Maximum Operating Temperature +105°C
Maximum Wire Size AWG 20AWG
Maximum Wire Size mm² 0.6mm²
Minimum Operating Temperature -65°C
Minimum Wire Size AWG 24AWG
Minimum Wire Size mm² 0.2mm²
Series AMPMODU Short Point
Termination Method Crimp
Brand: TE Connectivity
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 15000
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Packaging: Reel
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: AMPMODU MOD IV
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: AMPMODU
Voltage Rating: 300 VAC
Вес, г 0.181

Техническая документация

Datasheet
pdf, 593 КБ
Datasheet
pdf, 99 КБ
Datasheet
pdf, 94 КБ
Datasheet 104479-9
pdf, 70 КБ