100mΩ 10W Wire Wound Chassis Mount Resistor HSA5R10J ±5%

Фото 1/3 100mΩ 10W Wire Wound Chassis Mount Resistor HSA5R10J ±5%
Изображения служат только для ознакомления,
см. техническую документацию
1 650 руб.
1 шт. на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
Номенклатурный номер: 8009789460
Артикул: HSA5R10J
Бренд: TE Connectivity

Описание

Passive Components\Fixed Resistors\Chassis Mount Resistors
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include: -

Технические параметры

Maximum Temperature Coefficient +50ppm/°C
Minimum Temperature Coefficient -50ppm/°C
Package/Case Aluminium Housed
Power Rating 10W
Resistance 100mΩ
Series HSA05
Technology Wire Wound
Termination Style Solder Lug
Tolerance ±5%
Brand: TE Connectivity/Holsworthy
Factory Pack Quantity: Factory Pack Quantity: 100
Features: Aluminum Housed Resistors
Manufacturer: TE Connectivity
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -55 C
Mounting Style: Chassis Mount
Packaging: Bulk
Part # Aliases: 5-1625963-5
Power Rating: 10 W
Product Category: Wirewound Resistors-Chassis Mount
Product Type: Wirewound Resistors
Product: Aluminum Housed Resistors
Resistance: 100 mOhms
Series: HS
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 50 PPM/C
Termination Style: Solder Lug
Tolerance: 5%
Voltage Rating: 160 V
3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number HSA5->
Coating, Housing Type Aluminum
Composition Wirewound
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Height - Seated (Max) 0.354""(9.00mm)
HTSUS 8533.21.0080
Lead Style Solder Lugs
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Feature Flanges
Package Tray
Package / Case Axial, Box
RoHS Status RoHS Compliant
Size / Dimension 0.669"" L x 0.669"" W(17.00mm x 17.00mm)
Temperature Coefficient В±50ppm/В°C
Вес, г 5

Техническая документация

Datasheet
pdf, 145 КБ
Datasheet
pdf, 180 КБ
tyco-hs
pdf, 174 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»