20mΩ 25W Wire Wound Chassis Mount Resistor HSA25R02J ±5%
![Фото 1/3 20mΩ 25W Wire Wound Chassis Mount Resistor HSA25R02J ±5%](https://static.chipdip.ru/lib/831/DOC021831465.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/545/DOC006545139.jpg)
![](https://static.chipdip.ru/lib/932/DOC007932282.jpg)
1 690 руб.
1 шт.
на сумму 1 690 руб.
Плати частями
от 424 руб. × 4 платежа
от 424 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Chassis Mount Resistors
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include: -
Технические параметры
Тип | HSA25 | |
Номин.сопротивление | 20 | |
Единица измерения | МОм | |
Maximum Temperature Coefficient | +50ppm/°C | |
Minimum Temperature Coefficient | -50ppm/°C | |
Package/Case | Aluminium Housed | |
Power Rating | 25W | |
Technology | Wire Wound | |
Termination Style | Solder Lug | |
Tolerance | ±5% | |
Brand: | TE Connectivity/Holsworthy | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Features: | Aluminum Housed Resistors | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +200 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | Chassis Mount | |
Packaging: | Bulk | |
Part # Aliases: | 1676625-4 | |
Power Rating: | 25 W | |
Product Category: | Wirewound Resistors-Chassis Mount | |
Product Type: | Wirewound Resistors | |
Product: | Aluminum Housed Resistors | |
Resistance: | 20 mOhms | |
Series: | HS | |
Subcategory: | Resistors | |
Technology: | Wirewound | |
Temperature Coefficient: | 50 PPM/C | |
Termination Style: | Solder Lug | |
Tolerance: | 5% | |
Voltage Rating: | 550 V | |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon | |
Base Product Number | HSA25-> | |
Coating, Housing Type | Aluminum | |
Composition | Wirewound | |
ECCN | EAR99 | |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do | |
Height - Seated (Max) | 0.591""(15.00mm) | |
HTSUS | 8533.29.0000 | |
Lead Style | Solder Lugs | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Feature | Flanges | |
Package | Bulk | |
Package / Case | Axial, Box | |
RoHS Status | RoHS Compliant | |
Series | HS, CGS-> | |
Size / Dimension | 1.142"" L x 1.102"" W(29.00mm x 28.00mm) | |
Temperature Coefficient | В±50ppm/В°C | |
Вес, г | 12 |