2Ω 25W Wire Wound Chassis Mount Resistor HSA252R0J ±5%
![Фото 1/2 2Ω 25W Wire Wound Chassis Mount Resistor HSA252R0J ±5%](https://static.chipdip.ru/lib/831/DOC021831465.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/545/DOC006545139.jpg)
1 560 руб.
1 шт.
на сумму 1 560 руб.
Плати частями
от 390 руб. × 4 платежа
от 390 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Chassis Mount Resistors
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Технические параметры
Тип | HSA25 | |
Номин.сопротивление | 2 | |
Единица измерения | Ом | |
Maximum Temperature Coefficient | +50ч/млн/°C | |
Minimum Temperature Coefficient | -50ч/млн/°C | |
Package/Case | Aluminium Housed | |
Power Rating | 25W | |
Technology | Wire Wound | |
Termination Style | Solder Lug | |
Tolerance | ±5% | |
Brand: | TE Connectivity/Holsworthy | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Features: | Aluminum Housed Resistors | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +200 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | Chassis Mount | |
Packaging: | Bulk | |
Part # Aliases: | 9-1625971-1 | |
Product Category: | Wirewound Resistors-Chassis Mount | |
Product Type: | Wirewound Resistors | |
Product: | Aluminum Housed Resistors | |
Subcategory: | Resistors | |
Technology: | Wirewound | |
Temperature Coefficient: | 50 PPM/C | |
Termination Style: | Solder Lug | |
Вес, г | 12 |