47kΩ 50W Wire Wound Chassis Mount Resistor HSA5047KJ ±5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 510 руб.
1 шт.
на сумму 2 510 руб.
Плати частями
от 629 руб. × 4 платежа
от 629 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Chassis Mount Resistors
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include: -
Технические параметры
Тип | HSA50 | |
Номин.сопротивление | 47 | |
Единица измерения | кОм | |
Maximum Temperature Coefficient | +30ppm/°C | |
Minimum Temperature Coefficient | -30ppm/°C | |
Package/Case | Aluminium Housed | |
Power Rating | 50W | |
Technology | Wire Wound | |
Termination Style | Solder Lug | |
Tolerance | ±5% | |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon | |
Base Product Number | HSA50-> | |
Coating, Housing Type | Aluminum | |
Composition | Wirewound | |
ECCN | EAR99 | |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do | |
Height - Seated (Max) | 0.669""(17.00mm) | |
HTSUS | 8533.29.0000 | |
Lead Style | Solder Lugs | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Feature | Flanges | |
Package | Bulk | |
Package / Case | Axial, Box | |
RoHS Status | RoHS Compliant | |
Size / Dimension | 2.008"" L x 1.181"" W(51.00mm x 30.00mm) | |
Temperature Coefficient | В±30ppm/В°C | |
Brand: | TE Connectivity/Holsworthy | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Features: | Aluminum Housed Resistors | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +200 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | Chassis Mount | |
Packaging: | Bulk | |
Part # Aliases: | 6-1625984-0 | |
Product Category: | Wirewound Resistors-Chassis Mount | |
Product Type: | Wirewound Resistors | |
Product: | Aluminum Housed Resistors | |
Subcategory: | Resistors | |
Technology: | Wirewound | |
Temperature Coefficient: | 30 PPM/C | |
Termination Style: | Solder Lug | |
Вес, г | 31 |