KQG2H10-03S, KQG2 Series Straight Threaded Adaptor, R 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 6 недель
9 600 руб.
1 шт.
на сумму 9 600 руб.
Плати частями
от 2 400 руб. × 4 платежа
от 2 400 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
KQG2 Series Straight Threaded Adaptor, R 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style
SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital.Технические параметры
Body Material | Stainless Steel |
Connection Style | Threaded-to-Tube |
Connector A | R 3/8 Male |
Connector B | Push In 10 mm |
Manufacturer Series | KQG2 |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -5°C |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Threaded Connection | R 3/8 Male |
Вес, г | 21 |
Техническая документация
Datasheet
pdf, 2342 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.