KQG2L12-03S, KQG2 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style

KQG2L12-03S, KQG2 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 800 руб.
1 шт. на сумму 22 800 руб.
Плати частями
от 5 700 руб. × 4 платежа
Номенклатурный номер: 8009796280
Артикул: KQG2L12-03S
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital.

Технические параметры

Angle 90°
Body Material Stainless Steel
Connection Style Threaded-to-Tube
Connector A R 3/8 Male
Connector B Push In 12 mm
Manufacturer Series KQG2
Maximum Operating Pressure 1 MPa
Maximum Operating Temperature +150°C
Minimum Operating Temperature -5°C
Pneumatic Fitting Type Elbow Threaded Adaptor
Swivel Connection No
Threaded Connection R 3/8 Male
Вес, г 94

Техническая документация

Datasheet
pdf, 2342 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.