KQG2R06-08, KQG2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style

KQG2R06-08, KQG2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6 недель
5 990 руб.
1 шт. на сумму 5 990 руб.
Плати частями
от 1 499 руб. × 4 платежа
Номенклатурный номер: 8009796285
Артикул: KQG2R06-08
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

KQG2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style

SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital.

Технические параметры

Body Material Stainless Steel
Connection Style Tube-to-Tube
Connector A Push In 6 mm
Connector B Push In 8 mm
Manufacturer Series KQG2
Maximum Operating Pressure 1 MPa
Maximum Operating Temperature +150°C
Minimum Operating Temperature -5°C
Pneumatic Fitting Type Straight Tube-to-Tube Adaptor
Вес, г 2

Техническая документация

Datasheet
pdf, 2342 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.