KQB2H10-02S, KQB2 Series Straight Threaded Adaptor, R 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 шт., срок 6 недель
1 800 руб.
1 шт.
на сумму 1 800 руб.
Плати частями
от 450 руб. × 4 платежа
от 450 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
KQB2 Series Straight Threaded Adaptor, R 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
Especially suitable for use within environments where fluctuating temperature changes occur, SMC KQB2 electroless nickel-plated pneumatic fittings are light weight and compact.Технические параметры
Body Material | Nickel Plated Brass |
Connection Style | Threaded-to-Tube |
Connector A | R 1/4 Male |
Connector B | Push In 10 mm |
Finish | Nickel Plated |
Manufacturer Series | KQB2 |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -5°C |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Nickel Plated Brass |
Threaded Connection | R 1/4 Male |
Вес, г | 24 |
Техническая документация
Datasheet
pdf, 1730 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.