KQB2H08-01S, KQB2 Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

KQB2H08-01S, KQB2 Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 6 недель
1 410 руб.
1 шт. на сумму 1 410 руб.
Плати частями
от 354 руб. × 4 платежа
Номенклатурный номер: 8009796625
Артикул: KQB2H08-01S
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
Especially suitable for use within environments where fluctuating temperature changes occur, SMC KQB2 electroless nickel-plated pneumatic fittings are light weight and compact.

Технические параметры

Body Material Nickel Plated Brass
Connection Style Threaded-to-Tube
Connector A R 1/8 Male
Connector B Push In 8 mm
Finish Nickel Plated
Manufacturer Series KQB2
Maximum Operating Pressure 1 MPa
Maximum Operating Temperature +150°C
Minimum Operating Temperature -5°C
Mounting Type Inline
Pneumatic Fitting Type Straight Threaded Adaptor
Thread Material Nickel Plated Brass
Threaded Connection R 1/8 Male
Вес, г 13

Техническая документация

Datasheet
pdf, 1730 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.