270μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - SLPX271M450E3P3
![Фото 1/3 270μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - SLPX271M450E3P3](https://static.chipdip.ru/lib/308/DOC023308832.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/041/DOC008041340.jpg)
![](https://static.chipdip.ru/lib/239/DOC014239839.jpg)
44 шт., срок 6 недель
2 570 руб.
1 шт.
на сумму 2 570 руб.
Плати частями
от 644 руб. × 4 платежа
от 644 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Capacitors\Aluminium Capacitors
Cornell-Dubilier SLPX series snap-In aluminium electrolytic capacitors are general purpose small cased capacitors that offer high ripple current and wide temperature range.
Технические параметры
Номинальная емкость | 270 | |
Единица измерения | мкф | |
Capacitance | 270µF | |
Diameter | 30mm | |
Equivalent Series Resistance | 737mΩ | |
Lead Pitch | 10mm | |
Leakage Current | <=3√CV μA @ 5 min | |
Lifetime | 3000h | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -25°C | |
Mounting Type | Snap-In | |
Ripple Current | 2.62A | |
Series | SLPX | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 450V dc | |
Applications | General Purpose | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 983mOhm @ 120Hz | |
Height - Seated (Max) | 1.181"" (30.00mm) | |
HTSUS | 8532.22.0040 | |
Lead Spacing | 0.394"" (10.00mm) | |
Lifetime @ Temp. | 3000 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Operating Temperature | -25В°C ~ 85В°C | |
Package | Bulk | |
Package / Case | Radial, Can - Snap-In | |
Polarization | Polar | |
Ripple Current @ High Frequency | 2.62A @ 20kHz | |
Ripple Current @ Low Frequency | 1.78A @ 120Hz | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 1.181"" Dia (30.00mm) | |
Voltage - Rated | 450V | |
Brand: | Cornell Dubilier-CDE | |
Capacitance: | 270 uF | |
Diameter: | 30 mm | |
ESR: | 983 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Lead Spacing: | 10 mm | |
Life: | 3000 Hour | |
Manufacturer: | Cornell Dubilier | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -25 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 1.78 A | |
Series: | SLPX | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 120 Hz | |
Tolerance: | 20% | |
Type: | 85 deg C, Snap-In Aluminum Electrolytic Capacitor | |
Voltage Rating DC: | 450 VDC | |
Вес, г | 41 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.