330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL215956331E3
![Фото 1/2 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL215956331E3](https://static.chipdip.ru/lib/315/DOC023315213.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/047/DOC008047846.jpg)
6 400 руб.
1 шт.
на сумму 6 400 руб.
Плати частями
от 1 600 руб. × 4 платежа
от 1 600 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Capacitors
159 PUL-SI Polarized Aluminium Capacitors Power Ultra Long Life Snap-In These are non-solid electrolyte
Технические параметры
Номинальная емкость | 330 | |
Единица измерения | мкф | |
Capacitance | 330µF | |
Diameter | 30mm | |
Equivalent Series Resistance | 320mΩ | |
Lead Pitch | 10mm | |
Leakage Current | 1.32 mA | |
Lifetime | 2000 h, 5000 h, 500000 h | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -25°C | |
Mounting Type | Snap-In | |
Ripple Current | 1.47A | |
Series | 159 PUL-SI | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 400V dc | |
Applications | General Purpose | |
ECCN | EAR99 | |
Environmental Information | http://www.vishay.com/docs/28429/alucapsrohs.pdf | |
ESR (Equivalent Series Resistance) | 640mOhm @ 100Hz | |
Height - Seated (Max) | 1.850"" (47.00mm) | |
HTSUS | 8532.22.0040 | |
Impedance | 450 mOhms | |
Lead Spacing | 0.394"" (10.00mm) | |
Lifetime @ Temp. | 5000 Hrs @ 105В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Operating Temperature | -25В°C ~ 105В°C | |
Package | Bulk | |
Package / Case | Radial, Can - Snap-In | |
Polarization | Polar | |
Ripple Current @ Low Frequency | 1.47A @ 120Hz | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 1.181"" Dia (30.00mm) | |
Voltage - Rated | 400V | |
Вес, г | 48 |