Diodes Inc Switching Diode, 215mA 85V, 3-Pin SOT-23 BAS116-7-F

Фото 1/7 Diodes Inc Switching Diode, 215mA 85V, 3-Pin SOT-23 BAS116-7-F
Изображения служат только для ознакомления,
см. техническую документацию
10 руб.
Кратность заказа 25 шт.
25 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8009798460
Артикул: BAS116-7-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Switching Diodes
Описание Диод: импульсный, SMD, 85В, 215мА, 3мкс, SOT23, Ufmax: 1,25В Характеристики
Категория Диод
Тип импульсный
Монтаж SMD
Мощность, Вт 0.25
Корпус DO214AC

Технические параметры

Diode Configuration Single
Diode Technology Silicon Junction
Maximum Diode Capacitance 2pF
Maximum Forward Current 215mA
Maximum Forward Voltage Drop 1.25V
Maximum Operating Temperature +150 °C
Maximum Reverse Voltage 85V
Minimum Operating Temperature -65 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOT-23
Pin Count 3
Width 1.4mm
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Package Length 2.9
Mounting Surface Mount
Package Width 1.3
Package Height 0.98
PCB changed 3
Lead Shape Gull-wing
Type Small Signal Switching Diode
Configuration Single
Maximum DC Reverse Voltage (V) 85
Peak Reverse Repetitive Voltage (V) 85
Maximum Continuous Forward Current (A) 0.215
Peak Non-Repetitive Surge Current (A) 4
Peak Forward Voltage (V) 1.25@0.15A
Peak Reverse Current (uA) 0.005@75V
Maximum Power Dissipation (mW) 250
Peak Reverse Recovery Time (ns) 3000
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 150
Packaging Tape and Reel
Supplier Temperature Grade Commercial
Automotive No
Standard Package Name SOT-23
Supplier Package SOT-23
Military No
If - Forward Current 215mA
Peak Reverse Voltage 85V
Vf - Forward Voltage 1.25V @ 150mA
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 215 mA
Ir - Reverse Current: 5 nA
Manufacturer: Diodes Incorporated
Max Surge Current: 4 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package/Case: SOT-523
Pd - Power Dissipation: 150 mW
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: General Purpose Diodes
Recovery Time: 3 us
Series: BAS116
Subcategory: Diodes и Rectifiers
Type: Standard Recovery Rectifiers
Vf - Forward Voltage: 1.25 V
Vr - Reverse Voltage: 85 V
Вес, г 5

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов