Diodes Inc DFLT5V0A-7, Uni-Directional TVS Diode, 1125W, 2-Pin PowerDI 123

Фото 1/2 Diodes Inc DFLT5V0A-7, Uni-Directional TVS Diode, 1125W, 2-Pin PowerDI 123
Изображения служат только для ознакомления,
см. техническую документацию
46 руб.
Кратность заказа 25 шт.
25 шт. на сумму 1 150 руб.
Плати частями
от 289 руб. × 4 платежа
Номенклатурный номер: 8009798523
Артикул: DFLT5V0A-7
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\TVS Diodes
9.2V Clamp 24.5A Ipp Tvs Diode Surface Mount PowerDIв„ў 123

Технические параметры

Diode Configuration Single
Direction Type Uni-Directional
Maximum Clamping Voltage 9.2V
Maximum Operating Temperature +150 °C
Maximum Peak Pulse Current 24.5A
Maximum Reverse Leakage Current 400µA
Maximum Reverse Stand-off Voltage 5V
Minimum Breakdown Voltage 6.4V
Minimum Operating Temperature -65 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type PowerDI 123
Peak Pulse Power Dissipation 1125W
Pin Count 2
Test Current 10mA
Width 1.93mm
Applications General Purpose
Base Product Number DFLT5 ->
Current - Peak Pulse (10/1000Вµs) 24.5A
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -65В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case POWERDIВ®123
Power - Peak Pulse 225W
Power Line Protection No
REACH Status REACH Affected
RoHS Status ROHS3 Compliant
Supplier Device Package PowerDIв„ў 123
Type Zener
Unidirectional Channels 1
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp 9.2V
Voltage - Reverse Standoff (Typ) 5V
Brand: Diodes Incorporated
Breakdown Voltage: 6.4 V
Clamping Voltage: 9.2 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 24.5 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Package / Case: PowerDI123-2
Pd - Power Dissipation: 1 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 225 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: DFLT5V0
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 3.5 V
Working Voltage: 5 V
Вес, г 5

Техническая документация

Datasheet
pdf, 321 КБ
Datasheet
pdf, 311 КБ
Datasheet
pdf, 93 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов