Diodes Inc SM05-7, Dual-Element Uni-Directional TVS Diode, 300W, 3-Pin SOT-23

Фото 1/4 Diodes Inc SM05-7, Dual-Element Uni-Directional TVS Diode, 300W, 3-Pin SOT-23
Изображения служат только для ознакомления,
см. техническую документацию
75 руб.
Кратность заказа 50 шт.
50 шт. на сумму 3 750 руб.
Плати частями
от 939 руб. × 4 платежа
Номенклатурный номер: 8009798653
Артикул: SM05-7
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\TVS Diodes
Описание Диод: TVS, 300Вт, 6,2-7,3В, 17А, двойной, общий анод, SOT23 Характеристики
Категория Диод
Тип защитный

Технические параметры

Automotive Standard AEC-Q101
Diode Configuration Common Anode
Direction Type Uni-Directional
ESD Protection Yes
Maximum Clamping Voltage 20.6V
Maximum Operating Temperature +150 °C
Maximum Peak Pulse Current 17A
Maximum Reverse Leakage Current 10µA
Maximum Reverse Stand-off Voltage 5V
Minimum Breakdown Voltage 6.2V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 2
Package Type SOT-23
Peak Pulse Power Dissipation 300W
Pin Count 3
Test Current 1mA
Width 1.4mm
Applications Automotive
Base Product Number SM05 ->
Current - Peak Pulse (10/1000Вµs) 17A (8/20Вµs)
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -55В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
Power - Peak Pulse 300W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Automotive, AEC-Q101 ->
Supplier Device Package SOT-23-3
Type Zener
Unidirectional Channels 2
Voltage - Breakdown (Min) 6.2V
Voltage - Clamping (Max) @ Ipp 20.6V
Voltage - Reverse Standoff (Typ) 5V
Brand: Diodes Incorporated
Breakdown Voltage: 6.2 V
Cd - Diode Capacitance: 230 pF
Clamping Voltage: 20.6 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 17 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 2 Channel
Package / Case: SOT-23-3
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 300 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Qualification: AEC-Q100
Series: SM05
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Working Voltage: 5 V
Вес, г 8

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 70 КБ
Datasheet SM05-7
pdf, 276 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов