A1325LUA-T, Through Hole Hall Effect Sensor, SIP, 3-Pin
![Фото 1/3 A1325LUA-T, Through Hole Hall Effect Sensor, SIP, 3-Pin](https://static.chipdip.ru/lib/129/DOC027129565.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/177/DOC004177668.jpg)
![](https://static.chipdip.ru/lib/257/DOC027257577.jpg)
630 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 1 260 руб.
Плати частями
от 315 руб. × 4 платежа
от 315 руб. × 4 платежа
Описание
Semiconductors\Sensor ICs\Motion Sensor ICs
The Allegro A1324/5/6 linear Hall-effect sensor ICs provide a voltage output that is proportional to the applied magnetic field.
Технические параметры
Magnetic Type | Linear |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Package Type | SIP |
Pin Count | 3 |
Sensor Type | Hall Effect Sensors |
Brand: | Allegro MicroSystems |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +150 C |
Maximum Output Current: | 10 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 6.9 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Analog |
Package / Case: | SIP-3 |
Packaging: | Bulk |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Linear Hall Effect Sensors |
Sensitivity: | 3.125 mV/G |
Series: | A1324-5-6 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Termination Style: | Solder Pad |
Type: | Hall Effect Switch |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Current (mA) | 10 |
Maximum Supply Current (uA) | 9000 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Through Hole |
Packaging | Bag |
Part Status | Active |
PCB changed | 3 |
PPAP | Unknown |
Standard Package Name | SIP |
Supplier Package | Ultra Mini SIP |
Typical Operating Supply Voltage (V) | 5 |
Вес, г | 2 |