18kΩ 10W Wire Wound Chassis Mount Resistor YP1018KJ ±5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 620 руб.
1 шт.
на сумму 5 620 руб.
Плати частями
от 1 405 руб. × 4 платежа
от 1 405 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Chassis Mount Resistors
TE Connectivity YP series high power capacitor discharge resistors designed for quick and easy mounting on capacitors, having a mounting pitch of 31.
Технические параметры
Тип | YP10 | |
Номин.сопротивление | 18 | |
Единица измерения | кОм | |
Maximum Operating Temperature | +350°C | |
Maximum Temperature Coefficient | +100ppm/°C | |
Minimum Operating Temperature | -55°C | |
Minimum Temperature Coefficient | -100ppm/°C | |
Package/Case | Tubular | |
Power Rating | 10W | |
Technology | Wire Wound | |
Termination Style | Screw | |
Tolerance | ±5% | |
Application: | Capacitor Discharge Resistors | |
Brand: | TE Connectivity/Holsworthy | |
Factory Pack Quantity: Factory Pack Quantity: | 25 | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +350 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | Chassis Mount | |
Operating Temperature Range: | -55 C to+350 C | |
Packaging: | Bulk | |
Part # Aliases: | 1630184-3 | |
Product Category: | Wirewound Resistors-Chassis Mount | |
Product Type: | Wirewound Resistors | |
Subcategory: | Resistors | |
Technology: | Wirewound | |
Temperature Coefficient: | 30 PPM/C | |
Termination Style: | Screw | |
Вес, г | 10 |