3.3Ω 25W Wire Wound Chassis Mount Resistor THS253R3J ±5%
![Фото 1/2 3.3Ω 25W Wire Wound Chassis Mount Resistor THS253R3J ±5%](https://static.chipdip.ru/lib/591/DOC021591206.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/528/DOC006528709.jpg)
1 590 руб.
1 шт.
на сумму 1 590 руб.
Плати частями
от 399 руб. × 4 платежа
от 399 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Chassis Mount Resistors
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting.
Технические параметры
Тип | THS25 | |
Номин.сопротивление | 3.3 | |
Единица измерения | Ом | |
Maximum Temperature Coefficient | +50ppm/°C | |
Minimum Temperature Coefficient | -50ppm/°C | |
Package/Case | Aluminium Housed | |
Power Rating | 25W | |
Technology | Wire Wound | |
Termination Style | Solder Lug | |
Tolerance | ±5% | |
Brand: | TE Connectivity/Holsworthy | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Features: | Aluminum Housed Resistors | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +275 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | Chassis Mount | |
Operating Temperature Range: | -55 C to+275 C | |
Packaging: | Bulk | |
Part # Aliases: | 1-1879075-8 | |
Product Category: | Wirewound Resistors-Chassis Mount | |
Product Type: | Wirewound Resistors | |
Product: | Aluminum Housed Resistors | |
Subcategory: | Resistors | |
Technology: | Wirewound | |
Temperature Coefficient: | 50 PPM/C | |
Termination Style: | Solder Lug | |
Вес, г | 12 |