5.1Ω 25W Wire Wound Chassis Mount Resistor THS255R1J ±5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
830 руб.
1 шт.
на сумму 830 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Chassis Mount Resistors
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting.
Технические параметры
Maximum Temperature Coefficient | +50ppm/°C |
Minimum Temperature Coefficient | -50ppm/°C |
Package/Case | Aluminium Housed |
Power Rating | 25W |
Resistance | 5.1Ω |
Series | THS25 |
Technology | Wire Wound |
Termination Style | Solder Lug |
Tolerance | ±5% |
Base Product Number | THS25-> |
Coating, Housing Type | Aluminum |
Composition | Wirewound |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Height - Seated (Max) | 0.591""(15.00mm) |
HTSUS | 8533.29.0000 |
Lead Style | Solder Lugs |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Feature | Flanges |
Package | Tray |
Package / Case | Axial, Box |
RoHS Status | RoHS Compliant |
Size / Dimension | 1.142"" L x 1.102"" W(29.00mm x 28.00mm) |
Temperature Coefficient | В±50ppm/В°C |
Вес, г | 12 |
Техническая документация
Datasheet
pdf, 113 КБ