27Ω 50W Wire Wound Chassis Mount Resistor THS5027RJ ±5%
![Фото 1/3 27Ω 50W Wire Wound Chassis Mount Resistor THS5027RJ ±5%](https://static.chipdip.ru/lib/591/DOC021591206.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/528/DOC006528709.jpg)
![](https://static.chipdip.ru/lib/932/DOC007932983.jpg)
1 860 руб.
1 шт.
на сумму 1 860 руб.
Плати частями
от 465 руб. × 4 платежа
от 465 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Chassis Mount Resistors
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting.
Технические параметры
Maximum Temperature Coefficient | +50ppm/°C |
Minimum Temperature Coefficient | -50ppm/°C |
Package/Case | Aluminium Housed |
Power Rating | 50W |
Resistance | 27Ω |
Series | THS50 |
Technology | Wire Wound |
Termination Style | Solder Lug |
Tolerance | ±5% |
Brand: | TE Connectivity/Holsworthy |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Features: | Aluminum Housed Resistors |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +275 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Chassis Mount |
Operating Temperature Range: | -55 C to+275 C |
Packaging: | Bulk |
Part # Aliases: | 3-1879071-0 |
Product Category: | Wirewound Resistors-Chassis Mount |
Product Type: | Wirewound Resistors |
Product: | Aluminum Housed Resistors |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | 50 PPM/C |
Termination Style: | Solder Lug |
Base Product Number | THS50-> |
Coating, Housing Type | Aluminum |
Composition | Wirewound |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Height - Seated (Max) | 0.669""(17.00mm) |
HTSUS | 8533.29.0000 |
Lead Style | Solder Lugs |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Feature | Flanges |
Package | Bulk |
Package / Case | Axial, Box |
RoHS Status | RoHS Compliant |
Size / Dimension | 2.008"" L x 1.181"" W(51.00mm x 30.00mm) |
Temperature Coefficient | В±50ppm/В°C |
Automotive | No |
Case Style | Aluminum Housed |
CECC Qualified | No |
Military | No |
Packaging | TrayILoose |
Вес, г | 31 |