22Ω 50W Wire Wound Chassis Mount Resistor THS5022RJ ±5%
![Фото 1/3 22Ω 50W Wire Wound Chassis Mount Resistor THS5022RJ ±5%](https://static.chipdip.ru/lib/591/DOC021591206.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/528/DOC006528709.jpg)
![](https://static.chipdip.ru/lib/932/DOC007932983.jpg)
1 860 руб.
1 шт.
на сумму 1 860 руб.
Плати частями
от 465 руб. × 4 платежа
от 465 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Chassis Mount Resistors
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting.
Технические параметры
Тип | THS50 | |
Номин.сопротивление | 22 | |
Единица измерения | Ом | |
Maximum Temperature Coefficient | +50ppm/°C | |
Minimum Temperature Coefficient | -50ppm/°C | |
Package/Case | Aluminium Housed | |
Power Rating | 50W | |
Technology | Wire Wound | |
Termination Style | Solder Lug | |
Tolerance | ±5% | |
Base Product Number | THS50 -> | |
Coating, Housing Type | Aluminum | |
Composition | Wirewound | |
ECCN | EAR99 | |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do | |
Height - Seated (Max) | 0.669"" (17.00mm) | |
HTSUS | 8533.29.0000 | |
Lead Style | Solder Lugs | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Feature | Flanges | |
Operating Temperature | -55В°C ~ 200В°C | |
Package | Tray | |
Package / Case | Axial, Box | |
Power (Watts) | 50W | |
Resistance | 22 Ohms | |
RoHS Status | RoHS Compliant | |
Series | THS, CGS -> | |
Size / Dimension | 2.008"" L x 1.181"" W (51.00mm x 30.00mm) | |
Temperature Coefficient | В±50ppm/В°C | |
Brand: | TE Connectivity/Holsworthy | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Features: | Aluminum Housed Resistors | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +275 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | Chassis Mount | |
Operating Temperature Range: | -55 C to+275 C | |
Packaging: | Bulk | |
Part # Aliases: | 2-1879071-9 | |
Power Rating: | 50 W | |
Product Category: | Wirewound Resistors-Chassis Mount | |
Product Type: | Wirewound Resistors | |
Product: | Aluminum Housed Resistors | |
Resistance: | 22 Ohms | |
Series: | THS | |
Subcategory: | Resistors | |
Technology: | Wirewound | |
Temperature Coefficient: | 50 PPM/C | |
Termination Style: | Solder Lug | |
Tolerance: | 5% | |
Voltage Rating: | 1.25 kV | |
Вес, г | 31 |