680mΩ 50W Wire Wound Chassis Mount Resistor THS50R68J ±5%

Фото 1/3 680mΩ 50W Wire Wound Chassis Mount Resistor THS50R68J ±5%
Изображения служат только для ознакомления,
см. техническую документацию
2 700 руб.
1 шт. на сумму 2 700 руб.
Плати частями
от 675 руб. × 4 платежа
Номенклатурный номер: 8009799769
Артикул: THS50R68J
Бренд: TE Connectivity

Описание

Passive Components\Fixed Resistors\Chassis Mount Resistors
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting.

Технические параметры

Maximum Temperature Coefficient +50ppm/°C
Minimum Temperature Coefficient -50ppm/°C
Package/Case Aluminium Housed
Power Rating 50W
Resistance 680mΩ
Series THS50
Technology Wire Wound
Termination Style Solder Lug
Tolerance ±5%
Brand: TE Connectivity/Holsworthy
Factory Pack Quantity: Factory Pack Quantity: 100
Features: Aluminum Housed Resistors
Manufacturer: TE Connectivity
Maximum Operating Temperature: +275 C
Minimum Operating Temperature: -55 C
Mounting Style: Chassis Mount
Operating Temperature Range: -55 C to+275 C
Packaging: Bulk
Part # Aliases: 1-1879071-0
Power Rating: 50 W
Product Category: Wirewound Resistors-Chassis Mount
Product Type: Wirewound Resistors
Product: Aluminum Housed Resistors
Resistance: 680 mOhms
Series: THS
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 50 PPM/C
Termination Style: Solder Lug
Tolerance: 5%
Voltage Rating: 1.25 kV
Base Product Number THS50->
Coating, Housing Type Aluminum
Composition Wirewound
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Height - Seated (Max) 0.669""(17.00mm)
HTSUS 8533.29.0000
Lead Style Solder Lugs
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Feature Flanges
Package Tray
Package / Case Axial, Box
RoHS Status RoHS Compliant
Size / Dimension 2.008"" L x 1.181"" W(51.00mm x 30.00mm)
Temperature Coefficient В±50ppm/В°C
Вес, г 31

Техническая документация

Datasheet
pdf, 113 КБ
Datasheet
pdf, 123 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»