470Ω 10W Wire Wound Chassis Mount Resistor THS10470RJ ±5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 360 руб.
1 шт.
на сумму 1 360 руб.
Плати частями
от 340 руб. × 4 платежа
от 340 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Chassis Mount Resistors
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting.
Технические параметры
Maximum Temperature Coefficient | +30ppm/°C |
Minimum Temperature Coefficient | -30ppm/°C |
Package/Case | Aluminium Housed |
Power Rating | 10W |
Resistance | 470Ω |
Series | THS10 |
Technology | Wire Wound |
Termination Style | Solder Lug |
Tolerance | ±5% |
Brand: | TE Connectivity/Holsworthy |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Features: | Aluminum Housed Resistors |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +275 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Chassis Mount |
Operating Temperature Range: | -55 C to+275 C |
Packaging: | Bulk |
Part # Aliases: | 3-1879073-9 |
Product Category: | Wirewound Resistors-Chassis Mount |
Product Type: | Wirewound Resistors |
Product: | Aluminum Housed Resistors |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | 30 PPM/C |
Termination Style: | Solder Lug |
Вес, г | 7 |