50Ω 10W Wire Wound Chassis Mount Resistor THS1050RJ ±5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 000 руб.
1 шт.
на сумму 2 000 руб.
Плати частями
от 500 руб. × 4 платежа
от 500 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Chassis Mount Resistors
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting.
Технические параметры
Тип | THS10 | |
Номин.сопротивление | 50 | |
Единица измерения | Ом | |
Maximum Temperature Coefficient | +50ч/млн/°C | |
Minimum Temperature Coefficient | -50ч/млн/°C | |
Package/Case | Aluminium Housed | |
Power Rating | 10W | |
Technology | Wire Wound | |
Termination Style | Solder Lug | |
Tolerance | ±5% | |
Resistance | 50Ω | |
Series | THS10 | |
Brand: | TE Connectivity/Holsworthy | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Features: | Aluminum Housed Resistors | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +275 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | Chassis Mount | |
Operating Temperature Range: | -55 C to+275 C | |
Packaging: | Bulk | |
Part # Aliases: | 2-1879073-8 | |
Power Rating: | 10 W | |
Product Category: | Wirewound Resistors-Chassis Mount | |
Product Type: | Wirewound Resistors | |
Product: | Aluminum Housed Resistors | |
Resistance: | 50 Ohms | |
Series: | THS | |
Subcategory: | Resistors | |
Technology: | Wirewound | |
Temperature Coefficient: | 50 PPM/C | |
Termination Style: | Solder Lug | |
Tolerance: | 5% | |
Voltage Rating: | 160 V | |
Выводы Резистора | Лепесток для Пайки | |
Линейка Продукции | Серия THS | |
Максимальная Рабочая Температура | 165°C | |
Минимальная Рабочая Температура | -25°C | |
Температурный Коэффициент | ±50млн-¹/°C | |
Технология резистора | Wirewound | |
Тип резистора | High Power | |
Base Product Number | THS10-> | |
Coating, Housing Type | Aluminum | |
Composition | Wirewound | |
ECCN | EAR99 | |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do | |
Height - Seated (Max) | 0.354""(9.00mm) | |
HTSUS | 8533.21.0080 | |
Lead Style | Solder Lugs | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Feature | Flanges | |
Package | Tray | |
Package / Case | Axial, Box | |
RoHS Status | RoHS Compliant | |
Size / Dimension | 0.669"" L x 0.669"" W(17.00mm x 17.00mm) | |
Temperature Coefficient | В±50ppm/В°C | |
Вес, г | 7 |