390mΩ 10W Wire Wound Chassis Mount Resistor THS10R39J ±5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 270 руб.
1 шт.
на сумму 1 270 руб.
Плати частями
от 319 руб. × 4 платежа
от 319 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Chassis Mount Resistors
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting.
Технические параметры
Maximum Temperature Coefficient | +50ppm/°C |
Minimum Temperature Coefficient | -50ppm/°C |
Package/Case | Aluminium Housed |
Power Rating | 10W |
Resistance | 390mΩ |
Series | THS10 |
Technology | Wire Wound |
Termination Style | Solder Lug |
Tolerance | ±5% |
Base Product Number | THS10-> |
Coating, Housing Type | Aluminum |
Composition | Wirewound |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Height - Seated (Max) | 0.354""(9.00mm) |
HTSUS | 8533.21.0080 |
Lead Style | Solder Lugs |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Feature | Flanges |
Package | Tray |
Package / Case | Axial, Box |
RoHS Status | RoHS Compliant |
Size / Dimension | 0.669"" L x 0.669"" W(17.00mm x 17.00mm) |
Temperature Coefficient | В±50ppm/В°C |
Вес, г | 7 |
Техническая документация
Datasheet
pdf, 113 КБ