N-Channel MOSFET, 79 A, 150 V, 3-Pin D2PAK FDB2532

Фото 1/4 N-Channel MOSFET, 79 A, 150 V, 3-Pin D2PAK FDB2532
Изображения служат только для ознакомления,
см. техническую документацию
750 руб.
Добавить в корзину 1 шт. на сумму 750 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009801700
Артикул: FDB2532

Описание

Semiconductors\Discrete Semiconductors\MOSFETs
Fairchild Semiconductor is providing solutions that solve complex challenges in the automotive market With a thorough command of quality, safety, and reliability standards.

Технические параметры

Channel Mode Enhancement
Channel Type N
Maximum Continuous Drain Current 79 A
Maximum Drain Source Resistance 48 mΩ
Maximum Drain Source Voltage 150 V
Maximum Gate Source Voltage -20 V, +20 V
Maximum Operating Temperature +175 °C
Maximum Power Dissipation 310 W
Minimum Gate Threshold Voltage 2V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type D2PAK(TO-263)
Pin Count 3
Series PowerTrench
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 82 nC @ 10 V
Width 11.33mm
Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 800
Fall Time: 17 ns
Id - Continuous Drain Current: 79 A
Manufacturer: onsemi
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: D2PAK-3(TO-263-3)
Part # Aliases: FDB2532_NL
Pd - Power Dissipation: 310 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 107 nC
Rds On - Drain-Source Resistance: 14 mOhms
REACH - SVHC: Details
Rise Time: 30 ns
Series: FDB2532
Subcategory: MOSFETs
Technology: Si
Tradename: PowerTrench
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: MOSFET
Typical Turn-Off Delay Time: 39 ns
Typical Turn-On Delay Time: 16 ns
Vds - Drain-Source Breakdown Voltage: 150 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2 V
Вес, г 2.087

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1146 КБ
Datasheet
pdf, 260 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые с управляющим PN-переходом (JFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов