10kΩ Potentiometer 26-Turns Through Hole, Y005610K0000K0L

Фото 1/2 10kΩ Potentiometer 26-Turns Through Hole, Y005610K0000K0L
Изображения служат только для ознакомления,
см. техническую документацию
13 130 руб.
1 шт. на сумму 13 130 руб.
Плати частями
от 3 284 руб. × 4 платежа
Номенклатурный номер: 8009803500
Артикул: Y005610K0000K0L

Описание

Passive Components\Variable Resistors\Potentiometers
Accutrim 1280G Series ultra high precision Bulk Metal Foil resistors offer proven reliability and excellent stability under different environmental conditions.

Технические параметры

Maximum Resistance 10kΩ
Mounting Type Through Hole
Number of Turns 26
Power Rating 0.75W
Series 1280G
Shaft Diameter 2.79 mm
Termination Style Solder Pin
Tolerance ±10%
Adjustment: Side Crossed Slot
Brand: Vishay Precision Group Foil Resistors
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Vishay Precision Group
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Orientation: Horizontal Adjustment
Packaging: Bulk
Part # Aliases: 1280G 10K 10%
Product Category: Trimmer Resistors-Through Hole
Product Type: Trimmer Resistors
Product: Multiturn
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 15 PPM/C
Termination Style: Through Hole
Type: Trimmer Resistors-Multi Turn
Вес, г 5

Техническая документация

Datasheet
pdf, 368 КБ