Voltage Supervisor 3-Pin SOT-23A, TC54VC2102ECB713
![Фото 1/4 Voltage Supervisor 3-Pin SOT-23A, TC54VC2102ECB713](https://static.chipdip.ru/lib/393/DOC023393044.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/763/DOC016763021.jpg)
![](https://static.chipdip.ru/lib/203/DOC004203541.jpg)
![](https://static.chipdip.ru/lib/472/DOC018472444.jpg)
120 руб.
Кратность заказа 15 шт.
Добавить в корзину 15 шт.
на сумму 1 800 руб.
Плати частями
от 450 руб. × 4 платежа
от 450 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Voltage Supervisors
VOLT DETECTOR, CMOS, 2.1V, SOT23A-3; Threshold Voltage:2.1V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:700mV; Supply Voltage Max:10V; Reset Type:Active-Low, Open-Drain; Digital IC Case:SOT-23A; No. of Pins:3Pins; Delay Time:200µs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:2102; Operating Temperature Range:-40°C to +85°C; Supply Current:1.1µA; Supply Voltage Range:700mV to 10V
Технические параметры
Maximum Monitored Voltage | 2.14V |
Maximum Operating Supply Voltage | 10 V |
Maximum Operating Temperature | +85 °C |
Minimum Monitored Voltage | 2.1V |
Minimum Operating Supply Voltage | 0.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low, CMOS |
Package Type | SOT-23A |
Pin Count | 3 |
Automotive | No |
Battery Backup Switching | Yes |
Chip Enable Signals | No |
Manual Reset | No |
Maximum Operating Supply Voltage - (V) | 10 |
Maximum Power Dissipation - (mW) | 240 |
Maximum Reset Threshold Voltage - (V) | 2.14 |
Maximum Supply Current - (uA) | 1(Typ) |
Military | No |
Minimum Operating Supply Voltage - (V) | 0.7 |
Minimum Reset Threshold Voltage - (V) | 2.06 |
Monitored Voltage - (V) | 7 to 10 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Power Fail Detection | No |
Supplier Package | SOT-23A |
Watchdog Timer | No |
Accuracy: | 2% |
Battery Backup Switching: | Backup |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 3.6 uA |
Output Type: | CMOS |
Overvoltage Threshold: | 2.14 V |
Package / Case: | SOT-23A-3 |
Pd - Power Dissipation: | 240 mW |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 us |
Series: | TC54 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 10 V |
Supply Voltage - Min: | 700 mV |
Threshold Voltage: | 2.1 V |
Type: | Voltage Detectors |
Undervoltage Threshold: | 2.06 V |
Watchdog Timers: | No Watchdog |
ECCN (US) | EAR99 |
Maximum Operating Supply Voltage (V) | 10 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 240 |
Maximum Reset Active Time (ms) | 0.2 |
Maximum Reset Threshold Voltage (V) | 2.14 |
Maximum Supply Current (uA) | 1(Typ) |
Minimum Operating Supply Voltage (V) | 0.7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 2.06 |
Monitored Voltage (V) | 0.7 to 10 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Standard Package Name | SOT |
Type | Voltage Detector |
Typical Reset Threshold Voltage (V) | 2.1 |
Вес, г | 4.995 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем