VBPW34FASR IR Si Photodiode, Surface Mount Reverse Gullwing
![Фото 1/3 VBPW34FASR IR Si Photodiode, Surface Mount Reverse Gullwing](https://static.chipdip.ru/lib/175/DOC038175060.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/972/DOC025972553.jpg)
![](https://static.chipdip.ru/lib/169/DOC004169138.jpg)
110 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Displays & Optoelectronics\Optocouplers & Photodetectors\Photodiodes
The VBPW34 series, from Vishay Semiconductor, are a family of surface mount (SMD) silicon PIN photodiodes.
Технические параметры
Amplifier Function | No |
Diode Material | Si |
Maximum Wavelength Detected | 1050nm |
Minimum Wavelength Detected | 780nm |
Mounting Type | Surface Mount |
Number of Pins | 2 |
Package Type | Reverse Gullwing |
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 950nm |
Width | 3.9mm |
Brand | Vishay Semiconductors |
Dark Current | 2 nA |
Factory Pack Quantity | 1000 |
Fall Time | 100 ns |
Half Intensity Angle Degrees | 65 deg |
If - Forward Current | 50 mA |
Manufacturer | Vishay |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Noise Equivalent Power - NEP | 4E-14 W/sqrt Hz |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 215 mW |
Peak Wavelength | 950 nm |
Photocurrent | 55 uA |
Product | PIN Photodiodes |
Product Category | Photodiodes |
Product Type | Photodiodes |
Rise Time | 100 ns |
Subcategory | Optical Detectors and Sensors |
Type | Silicon PIN Photodiode |
Vf - Forward Voltage | 1 V |
Vr - Reverse Voltage | 60 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Dark Current (nA) | 30 |
Maximum Fall Time (ns) | 100(Typ) |
Maximum Forward Voltage (V) | 1.3 |
Maximum Light Current (uA) | 55(Typ) |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 215 |
Maximum Reverse Voltage (V) | 60 |
Maximum Rise Time (ns) | 100(Typ) |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 950 |
Photodiode Material | Si |
Photodiode Type | PIN |
Pin Count | 2 |
Polarity | Forward |
PPAP | No |
Standard Package Name | SMD |
Supplier Package | SMD |
Вес, г | 5 |