KQ2D06-00A, KQ2 Series Delta Union Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
![Фото 1/2 KQ2D06-00A, KQ2 Series Delta Union Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style](https://static.chipdip.ru/lib/100/DOC024100730.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/303/DOC046303107.jpg)
16 шт., срок 6 недель
14 110 руб.
1 шт.
на сумму 14 110 руб.
Плати частями
от 3 529 руб. × 4 платежа
от 3 529 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
KQ2 Series Delta Union Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
The KQ2D delta union fittings from SMC are quick and easy to install into your fittings. These KQ2D delta unions are also more compact in design which means that these delta unions can be used within a confined space.Технические параметры
Body Material | PBT |
Connection Style | Tube-to-Tube |
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Connector C | Push In 6 mm |
Manufacturer Series | KQ2 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Pneumatic Fitting Type | Delta Union Tube-to-Tube Adaptor |
Вес, г | 22 |
Техническая документация
Datasheet
pdf, 3156 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.