KQ2L08-10A, KQ2 Series Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 10 mm, Tube-to-Tube Connection Style

KQ2L08-10A, KQ2 Series Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 10 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
60 шт., срок 6 недель
1 730 руб.
Кратность заказа 5 шт.
5 шт. на сумму 8 650 руб.
Плати частями
от 2 164 руб. × 4 платежа
Номенклатурный номер: 8009806568
Артикул: KQ2L08-10A
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
The KQ2L reducer elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L reducer elbows are also more compact in design which means that these elbows can be used within a confined space.

Технические параметры

Body Material PBT
Connection Style Tube-to-Tube
Connector A Push In 8 mm
Connector B Push In 10 mm
Manufacturer Series KQ2
Maximum Operating Temperature +60°C
Minimum Operating Temperature -5°C
Pneumatic Fitting Type Elbow Tube-toTube Adaptor
Вес, г 18

Техническая документация

Datasheet
pdf, 3156 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.