KQ2L11-00A, KQ2 Series Elbow Tube-toTube Adaptor, Push In 3/8 in to Push In 3/8 in, Tube-to-Tube Connection Style
![KQ2L11-00A, KQ2 Series Elbow Tube-toTube Adaptor, Push In 3/8 in to Push In 3/8 in, Tube-to-Tube Connection Style](https://static.chipdip.ru/lib/408/DOC023408003.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 6 недель
3 330 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 16 650 руб.
Плати частями
от 4 164 руб. × 4 платежа
от 4 164 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
KQ2 Series Elbow Tube-toTube Adaptor, Push In 3/8 in to Push In 3/8 in, Tube-to-Tube Connection Style
The KQ2L union elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L union elbows are also more compact in design which means that these connectors can be used within a confined space.Технические параметры
Body Material | PBT |
Connection Style | Tube-to-Tube |
Connector A | Push In 3/8 in |
Connector B | Push In 3/8 in |
Manufacturer Series | KQ2 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Вес, г | 34 |
Техническая документация
Datasheet
pdf, 3156 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.