KQ2L11-35AS, KQ2 Series, NPT 1/4 to Push In 3/8 in, Threaded-to-Tube Connection Style

KQ2L11-35AS, KQ2 Series, NPT 1/4 to Push In 3/8 in, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 6 недель
3 260 руб.
Кратность заказа 5 шт.
5 шт. на сумму 16 300 руб.
Плати частями
от 4 075 руб. × 4 платежа
Номенклатурный номер: 8009806583
Артикул: KQ2L11-35AS
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space.

Технические параметры

Angle 90°
Body Material PBT
Connection Style Threaded-to-Tube
Connector A NPT 1/4
Connector B Push In 3/8 in
Manufacturer Series KQ2
Maximum Operating Temperature +60°C
Minimum Operating Temperature -5°C
Swivel Connection No
Thread Material Brass
Threaded Connection NPT 1/4 Male
Вес, г 114

Техническая документация

Datasheet
pdf, 3156 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.