KQ2L12-03AS, KQ2 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style

KQ2L12-03AS, KQ2 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
55 шт., срок 6 недель
2 840 руб.
Кратность заказа 5 шт.
5 шт. на сумму 14 200 руб.
Плати частями
от 3 550 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8009806585
Артикул: KQ2L12-03AS
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space.

Технические параметры

Angle 90°
Body Material PBT
Connection Style Threaded-to-Tube
Connector A R 3/8 Male
Connector B Push In 12 mm
Manufacturer Series KQ2
Maximum Operating Temperature +60°C
Minimum Operating Temperature -5°C
Pneumatic Fitting Type Elbow Threaded Adaptor
Swivel Connection No
Thread Material Brass
Threaded Connection R 3/8 Male
Вес, г 23

Техническая документация

Datasheet
pdf, 3156 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.