KQ2LE06-00A, KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style
![KQ2LE06-00A, KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/409/DOC023409030.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
355 шт., срок 6 недель
3 280 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 16 400 руб.
Плати частями
от 4 100 руб. × 4 платежа
от 4 100 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style
The KQ2LE bulkhead male elbow fittings from SMC are quick and easy to install into your pneumatic fittings.Технические параметры
Body Material | PBT |
Connection Style | Threaded-to-Tube |
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Manufacturer Series | KQ2 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Mounting Hole Diameter | 15mm |
Pneumatic Fitting Type | Bulkhead Threaded-to-Tube Adaptor |
Thread Material | Brass |
Threaded Connection | M14x1 Male |
Вес, г | 28.9 |
Техническая документация
Datasheet
pdf, 4148 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.