KQ2LF06-02A, KQ2 Series Elbow Threaded Adaptor, Rc 1/4 Female to Push In 6 mm, Threaded-to-Tube Connection Style
![KQ2LF06-02A, KQ2 Series Elbow Threaded Adaptor, Rc 1/4 Female to Push In 6 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/409/DOC023409082.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 шт., срок 6 недель
1 760 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 8 800 руб.
Плати частями
от 2 200 руб. × 4 платежа
от 2 200 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
The KQ2FL female elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2FL female elbows are also more compact in design which means that these elbows can be used within a confined space.
Технические параметры
Angle | 90° |
Body Material | PBT |
Connection Style | Threaded-to-Tube |
Connector A | Rc 1/4 Female |
Connector B | Push In 6 mm |
Manufacturer Series | KQ2 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Swivel Connection | No |
Thread Material | Brass |
Threaded Connection | Rc 1/4 Female |
Вес, г | 30.4 |
Техническая документация
Datasheet
pdf, 3156 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.