KQ2LF08-02A, KQ2 Series Elbow Threaded Adaptor, Rc 1/4 Female to Push In 8 mm, Threaded-to-Tube Connection Style

KQ2LF08-02A, KQ2 Series Elbow Threaded Adaptor, Rc 1/4 Female to Push In 8 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
2 010 руб.
Кратность заказа 5 шт.
5 шт. на сумму 10 050 руб.
Плати частями
от 2 514 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8009806598
Артикул: KQ2LF08-02A
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
The KQ2FL female elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2FL female elbows are also more compact in design which means that these elbows can be used within a confined space.

Технические параметры

Angle 90°
Body Material PBT
Connection Style Threaded-to-Tube
Connector A Rc 1/4 Female
Connector B Push In 8 mm
Manufacturer Series KQ2
Maximum Operating Temperature +60°C
Minimum Operating Temperature -5°C
Pneumatic Fitting Type Elbow Threaded Adaptor
Swivel Connection No
Thread Material Brass
Threaded Connection Rc 1/4 Female
Вес, г 143

Техническая документация

Datasheet
pdf, 3156 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.