KQ2T04-06A, KQ2 Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 шт., срок 6 недель
7 420 руб.
1 шт.
на сумму 7 420 руб.
Плати частями
от 1 855 руб. × 4 платежа
от 1 855 руб. × 4 платежа
Альтернативные предложения1
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
KQ2 Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
The KQ2T different diameter tee fittings from SMC are quick and easy to install into your fittings. These KQ2T different diameter tees are also more compact in design which means that these tees can be used within a confined space.Технические параметры
Connection Style | Tube-to-Tube |
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Manufacturer Series | KQ2 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Вес, г | 19 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.