KQ2T06-U01A, KQ2 Series Tee Threaded Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style

KQ2T06-U01A, KQ2 Series Tee Threaded Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6 недель
10 790 руб.
1 шт. на сумму 10 790 руб.
Плати частями
от 2 699 руб. × 4 платежа
Номенклатурный номер: 8009806640
Артикул: KQ2T06-U01A
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
The KQ2T male branch tee fittings from SMC are quick and easy to install into your pneumatic fittings.

Технические параметры

Body Material PBT
Connection Style Threaded-to-Tube
Connector A Push In 6 mm
Connector B Push In 6 mm
Manufacturer Series KQ2
Maximum Operating Temperature +60°C
Minimum Operating Temperature -5°C
Pneumatic Fitting Type Tee Threaded Adaptor
Thread Material Nickel Plated Brass
Threaded Connection Uni 1/8 Male
Вес, г 34

Техническая документация

Datasheet
pdf, 3156 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.