KQ2T10-08A, KQ2 Series Tee Tube-to-Tube Adaptor Push In 8 mm, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style

Фото 1/2 KQ2T10-08A, KQ2 Series Tee Tube-to-Tube Adaptor Push In 8 mm, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 6 недель
3 260 руб.
Кратность заказа 5 шт.
5 шт. на сумму 16 300 руб.
Плати частями
от 4 075 руб. × 4 платежа
Номенклатурный номер: 8009806651
Артикул: KQ2T10-08A
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

KQ2 Series Tee Tube-to-Tube Adaptor Push In 8 mm, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style

The KQ2T different diameter tee fittings from SMC are quick and easy to install into your fittings. These KQ2T different diameter tees are also more compact in design which means that these tees can be used within a confined space.

Технические параметры

Connection Style Tube-to-Tube
Connector A Push In 10 mm
Connector B Push In 10 mm
Manufacturer Series KQ2
Maximum Operating Temperature +60°C
Minimum Operating Temperature -5°C
Pneumatic Fitting Type Tee Tube-to-Tube Adaptor
Вес, г 9.2

Техническая документация

Datasheet
pdf, 3156 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.