KQ2T12-10A, KQ2 Series Tee Tube-to-Tube Adaptor Push In 10 mm, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style

Фото 1/2 KQ2T12-10A, KQ2 Series Tee Tube-to-Tube Adaptor Push In 10 mm, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6 недель
3 950 руб.
Кратность заказа 5 шт.
5 шт. на сумму 19 750 руб.
Плати частями
от 4 939 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8009806656
Артикул: KQ2T12-10A
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

KQ2 Series Tee Tube-to-Tube Adaptor Push In 10 mm, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style

The KQ2T different diameter tee fittings from SMC are quick and easy to install into your fittings. These KQ2T different diameter tees are also more compact in design which means that these tees can be used within a confined space.

Технические параметры

Connection Style Tube-to-Tube
Connector A Push In 12 mm
Connector B Push In 12 mm
Manufacturer Series KQ2
Maximum Operating Temperature +60°C
Minimum Operating Temperature -5°C
Pneumatic Fitting Type Tee Tube-to-Tube Adaptor
Вес, г 66

Техническая документация

Datasheet
pdf, 3156 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.