KQ2UD06-08A, KQ2 Series Double Y Tube-to-Tube Adaptor Push In 8 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

Фото 1/3 KQ2UD06-08A, KQ2 Series Double Y Tube-to-Tube Adaptor Push In 8 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
5 090 руб.
Кратность заказа 5 шт.
5 шт. на сумму 25 450 руб.
Плати частями
от 6 364 руб. × 4 платежа
Номенклатурный номер: 8009806677
Артикул: KQ2UD06-08A
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

KQ2 Series Double Y Tube-to-Tube Adaptor Push In 8 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

The KQ2UD double union Y fittings from SMC are quick and easy to install into your fittings. These KQ2UD double unions are also more compact in design which means that these double unions can be used within a confined space.

Технические параметры

Body Material PBT
Connection Style Tube-to-Tube
Connector A Push In 6 mm
Connector B Push In 6 mm
Connector C Push In 6 mm
Connector D Push In 6 mm
Manufacturer Series KQ2
Maximum Operating Temperature +60°C
Minimum Operating Temperature -5°C
Pneumatic Fitting Type Double Y Tube-to-Tube Adaptor
Вес, г 42

Техническая документация

Datasheet
pdf, 3156 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.