KQ2Y06-U01A, KQ2 Series Tee Threaded Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style

KQ2Y06-U01A, KQ2 Series Tee Threaded Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
2 160 руб.
Кратность заказа 5 шт.
5 шт. на сумму 10 800 руб.
Плати частями
от 2 700 руб. × 4 платежа
Номенклатурный номер: 8009806700
Артикул: KQ2Y06-U01A
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
The KQ2Y male run tee fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2Y male run tees are also more compact in design which means that these connectors can be used within a confined space.

Технические параметры

Body Material PBT
Connection Style Threaded-to-Tube
Connector A Push In 6 mm
Connector B Push In 6 mm
Manufacturer Series KQ2
Maximum Operating Temperature +60°C
Minimum Operating Temperature -5°C
Pneumatic Fitting Type Tee Threaded Adaptor
Thread Material Nickel Plated Brass
Threaded Connection Uni 1/8 Male
Вес, г 32

Техническая документация

Datasheet
pdf, 3156 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.