LSP0600BJR-S, Uni-Directional LED Shunt Protector, 2-Pin DO-214AC

Фото 1/2 LSP0600BJR-S, Uni-Directional LED Shunt Protector, 2-Pin DO-214AC
Изображения служат только для ознакомления,
см. техническую документацию
70 руб.
Кратность заказа 25 шт.
25 шт. на сумму 1 750 руб.
Плати частями
от 439 руб. × 4 платежа
Номенклатурный номер: 8009807392
Артикул: LSP0600BJR-S
Бренд: Bourns

Описание

Semiconductors\Discrete Semiconductors\TVS Diodes
Fast switching Automatic reset Suitable for industrial lighting environments Applications in LED streetlights, LCD backlighting, display lighting, intrinsically safe lightingundefined

Технические параметры

Diode Configuration Single
Direction Type Uni-Directional
ESD Protection No
Maximum Operating Temperature +150 °C
Maximum Reverse Stand-off Voltage 6V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type DO-214AC(SMA)
Pin Count 2
Brand Bourns
Breakover Voltage VBO 6 V to 16 V
Factory Pack Quantity 3000
Holding Current Ih Max 30 mA
Manufacturer Bourns
Mounting Style SMD/SMT
On-State RMS Current - It RMS 1 A
On-State Voltage 1.2 V
Package / Case DO-214AA-2
Packaging Reel
Product LED Protector
Product Category LED Protection Devices
Rated Repetitive Off-State Voltage VDRM 6 V
RoHS Details
Series LSP0600
Brand: Bourns
Breakover Voltage VBO: 6 V to 16 V
Circuit Type: Shunt
Factory Pack Quantity: Factory Pack Quantity: 3000
Holding Current Ih Max: 30 mA
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
On-State RMS Current - It RMS: 1 A
On-State Voltage: 1.2 V
Package / Case: DO-214AA-2
Product Category: LED Protection Devices
Product Type: LED Protectors
Product: LED Protectors
Rated Repetitive Off-State Voltage VDRM: 6 V
Series: LSP0600
Subcategory: LED Protectors
Type: LED Shunt
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов