NUD4700SNT1G, Uni-Directional LED Shunt Protector, 1.56W, 2-Pin POWERMITE

Фото 1/5 NUD4700SNT1G, Uni-Directional LED Shunt Protector, 1.56W, 2-Pin POWERMITE
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
Кратность заказа 10 шт.
10 шт. на сумму 2 000 руб.
Плати частями
от 500 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8009807561
Артикул: NUD4700SNT1G

Описание

Semiconductors\Discrete Semiconductors\TVS Diodes
These devices provide a current bypass when an LED fails to ensure that whole strings of LEDs are not affected by one LED failure.

Технические параметры

Automotive Standard AEC-Q101
Diode Configuration Single
Direction Type Uni-Directional
Maximum Operating Temperature +150 °C
Maximum Reverse Leakage Current 250µA
Minimum Breakdown Voltage 5.5V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type POWERMITE
Peak Pulse Power Dissipation 1.56W
Pin Count 2
Test Current 1A
Width 2.18mm
Brand ON Semiconductor
Breakdown Voltage 7.5 V
Factory Pack Quantity 3000
Holding Current Ih Max 12 mA
Manufacturer ON Semiconductor
Mounting Style SMD/SMT
Off-State Leakage Current @ VDRM IDRM 1.3 A
On-State RMS Current - It RMS 0.1 mA
On-State Voltage 1.2 V
Packaging Cut Tape
Product LED Protector
Product Category LED Protection Devices
Rated Repetitive Off-State Voltage VDRM 10 V
RoHS Details
Series NUD4700
Unit Weight 0.070548 oz
Brand: onsemi
Breakdown Voltage: 7.5 V
Circuit Type: Shunt
Factory Pack Quantity: Factory Pack Quantity: 3000
Holding Current Ih Max: 12 mA
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Off-State Leakage Current @ VDRM IDRM: 1.3 A
On-State RMS Current - It RMS: 376 mA
On-State Voltage: 1.2 V
Package/Case: PowerMITE-2
Product Category: LED Protection Devices
Product Type: LED Protectors
Product: LED Protectors
Rated Repetitive Off-State Voltage VDRM: 10 V
REACH - SVHC: Details
Series: NUD4700
Subcategory: LED Protectors
Type: LED Shunt
Вес, г 5

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 188 КБ
Datasheet NUD4700SNT1G
pdf, 140 КБ
Datasheet NUD4700SNT1G
pdf, 106 КБ
Datasheet NUD4700
pdf, 171 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Видео