MKP386M510125JT4, MKP386M Polypropylene Film Capacitor, 1.25kV dc, ±5%, 1μF, Screw Mount
![Фото 1/3 MKP386M510125JT4, MKP386M Polypropylene Film Capacitor, 1.25kV dc, ±5%, 1μF, Screw Mount](https://static.chipdip.ru/lib/427/DOC023427143.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/427/DOC023427159.jpg)
![](https://static.chipdip.ru/lib/518/DOC028518467.jpg)
7 910 руб.
1 шт.
на сумму 7 910 руб.
Плати частями
от 1 979 руб. × 4 платежа
от 1 979 руб. × 4 платежа
Описание
Passive Components\Capacitors\Film Capacitors
Reduce EMI by clamping voltage and current ringing High pulse strength (dV/dt up to 2500 V/μs) Low inductance construction (low ESL)
Технические параметры
Номинальная емкость | 1 | |
Единица измерения | мкф | |
Capacitance | 1µF | |
Dielectric | Polypropylene | |
Equivalent Series Resistance | 10mΩ | |
Lead Pitch | 28mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -50°C | |
Mounting Type | Screw Mount | |
Series | MKP386M | |
Terminal Type | Screw Mount | |
Tolerance | ±5% | |
Voltage | 1.25kV dc | |
Brand: | Vishay/Roederstein | |
Capacitance - nF: | 1000 nF | |
Capacitance: | 1 uF | |
Dielectric: | Polypropylene(PP) | |
ESR: | 10 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 42 | |
Lead Diameter: | 0.5 mm | |
Lead Spacing: | 28 mm | |
Lead Style: | Tab Terminal | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Packaging: | Tray | |
Pitch Spacing: | 22 mm | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | Snubber Film Capacitors | |
Series: | MKP386M | |
Subcategory: | Capacitors | |
Termination Style: | Lug | |
Tolerance: | 5% | |
Voltage Rating AC: | 550 VAC | |
Voltage Rating DC: | 1.25 kVDC | |
Вес, г | 68 |
Техническая документация
Datasheet
pdf, 233 КБ