42819-4223, Mini-Fit Sr. Series Straight Through Hole PCB Header, 4 Contact(s), 10.0mm Pitch, 1 Row(s), Shrouded
![Фото 1/5 42819-4223, Mini-Fit Sr. Series Straight Through Hole PCB Header, 4 Contact(s), 10.0mm Pitch, 1 Row(s), Shrouded](https://static.chipdip.ru/lib/502/DOC034502310.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/502/DOC034502313.jpg)
![](https://static.chipdip.ru/lib/746/DOC004746709.jpg)
![](https://static.chipdip.ru/lib/714/DOC016714667.jpg)
![](https://static.chipdip.ru/lib/394/DOC024394551.jpg)
1 540 руб.
1 шт.
на сумму 1 540 руб.
Плати частями
от 385 руб. × 4 платежа
от 385 руб. × 4 платежа
Описание
Connectors\PCB Connectors & Wire Housings\PCB Headers
The Mini-fit Sr. Series Headers from Molex have pre-assembled male contacts and metal PCB retention clips.
Технические параметры
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 50.0A |
Mounting Type | Through Hole |
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 10.0mm |
Series | Mini-Fit Sr. |
Series Number | 42819 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 600 V |
Количество Контактов | 4контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Крышка разъема | Shrouded |
Линейка Продукции | Mini-Fit Sr.42819 |
Материал Контакта | Латунь |
Покрытие Контакта | Контакты с Покрытием из Золота |
Системы разъемов | Power |
Тип Оконцовки Контакта | Through Hole Straight |
Шаг Контактов | 10мм |
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Gold |
Current Rating: | 50 A |
Factory Pack Quantity: Factory Pack Quantity: | 252 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Packaging: | Tray |
Part # Aliases: | 0428194223 |
Pitch: | 10 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 42819 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | Mini-Fit Sr. |
Type: | Shrouded |
Voltage Rating: | 600 V |
Вес, г | 7 |